
INA381A3IDGST | |
|---|---|
DigiKey Part Number | 296-INA381A3IDGSTTR-ND - Tape & Reel (TR) 296-INA381A3IDGSTCT-ND - Cut Tape (CT) 296-INA381A3IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A3IDGST |
Description | IC CURRENT SENSE 1% 10VSSOP |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A3IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.38100 | RM33.81 |
| 25 | RM3.05760 | RM76.44 |
| 100 | RM2.70210 | RM270.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.53264 | RM633.16 |
| 500 | RM2.43066 | RM1,215.33 |
| 750 | RM2.37955 | RM1,784.66 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

