Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117LV15DCYR

DigiKey Part Number
296-TLV1117LV15DCYRTR-ND - Tape & Reel (TR)
296-TLV1117LV15DCYRCT-ND - Cut Tape (CT)
296-TLV1117LV15DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117LV15DCYR
Description
IC REG LINEAR 1.5V 1A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117LV15DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,451
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.85100RM8.51
25RM0.75480RM18.87
100RM0.64930RM64.93
250RM0.59904RM149.76
500RM0.56878RM284.39
1,000RM0.54380RM543.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.51746RM1,293.65
5,000RM0.50159RM2,507.95
7,500RM0.49364RM3,702.30
12,500RM0.48483RM6,060.38
17,500RM0.47968RM8,394.40
25,000RM0.47473RM11,868.25
62,500RM0.46407RM29,004.38
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200

Other Suppliers on DigiKey

6,546In Stock
Ships from Rochester Electronics, LLC