
INA848IDR | |
|---|---|
DigiKey Part Number | 296-INA848IDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA848IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
-3db Bandwidth | 2.8 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM40.80571 | RM102,014.27 |
| Unit Price without VAT: | RM40.80571 |
|---|---|
| Unit Price with VAT: | RM44.88628 |


