
INA849DGKT | |
|---|---|
DigiKey Part Number | 296-INA849DGKTTR-ND - Tape & Reel (TR) 296-INA849DGKTCT-ND - Cut Tape (CT) 296-INA849DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA849DGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA849DGKT Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 6.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 34 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 35V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 28 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.25 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.83000 | RM34.83 |
| 10 | RM27.03600 | RM270.36 |
| 25 | RM25.08680 | RM627.17 |
| 100 | RM22.94420 | RM2,294.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM21.92312 | RM5,480.78 |
| 500 | RM21.30760 | RM10,653.80 |
| 750 | RM20.99947 | RM15,749.60 |
| 1,250 | RM20.65786 | RM25,822.33 |
| 1,750 | RM20.45837 | RM35,802.15 |
| Unit Price without VAT: | RM34.83000 |
|---|---|
| Unit Price with VAT: | RM38.31300 |











