
INA950A1MPWTSEP | |
|---|---|
DigiKey Part Number | 296-INA950A1MPWTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA950A1MPWTSEP |
Description | SPACE-ENHANCED-PRODUCT, 2.7V TO |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA950A1MPWTSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |










