
TLIN1029ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1029ADRQ1TR-ND - Tape & Reel (TR) 296-TLIN1029ADRQ1CT-ND - Cut Tape (CT) 296-TLIN1029ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.88400 | RM28.84 |
| 25 | RM2.60200 | RM65.05 |
| 100 | RM2.29270 | RM229.27 |
| 250 | RM2.14540 | RM536.35 |
| 500 | RM2.05668 | RM1,028.34 |
| 1,000 | RM1.98363 | RM1,983.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.90649 | RM4,766.23 |
| 5,000 | RM1.85998 | RM9,299.90 |
| 7,500 | RM1.83670 | RM13,775.25 |
| 12,500 | RM1.81091 | RM22,636.38 |
| 17,500 | RM1.79583 | RM31,427.03 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

