ISO3086DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,160
Unit Price: RM14.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,684
Unit Price: RM43.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: RM42.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: RM45.90000
Datasheet
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3086DW

DigiKey Part Number
296-23608-5-ND
Manufacturer
Manufacturer Product Number
ISO3086DW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3086DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types