ISO5851QDWQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM16.05442
Datasheet
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5851QDWQ1

DigiKey Part Number
ISO5851QDWQ1-ND
Manufacturer
Manufacturer Product Number
ISO5851QDWQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Customer Reference
Detailed Description
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO5851QDWQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns
Current - Output High, Low
1.5A, 3.4A
Current - Peak Output
2.7A, 5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types