Similar

TPS65191RHBR | |
|---|---|
DigiKey Part Number | 296-24956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65191RHBR |
Description | IC VIDEO SCAN DRIVER 32VQFN |
Customer Reference | |
Detailed Description | Video Shifter IC 32-VQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65191RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Shifter | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.86783 | RM20,603.49 |
| Unit Price without VAT: | RM6.86783 |
|---|---|
| Unit Price with VAT: | RM7.55461 |


