


LP5910-1.8DRVT | |
|---|---|
DigiKey Part Number | 296-43877-2-ND - Tape & Reel (TR) 296-43877-1-ND - Cut Tape (CT) 296-43877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.8DRVT |
Description | IC REG LINEAR 1.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.8DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.62900 | RM36.29 |
| 25 | RM3.28600 | RM82.15 |
| 100 | RM2.90850 | RM290.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.72820 | RM682.05 |
| 500 | RM2.61970 | RM1,309.85 |
| 750 | RM2.56536 | RM1,924.02 |
| 1,250 | RM2.50511 | RM3,131.39 |
| 1,750 | RM2.46989 | RM4,322.31 |
| 2,500 | RM2.43602 | RM6,090.05 |
| 6,250 | RM2.36311 | RM14,769.44 |
| 12,500 | RM2.31916 | RM28,989.50 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

