555 Type, Timer/Oscillator (Dual) IC 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/10902BCA

DigiKey Part Number
296-JM38510/10902BCA-ND
Manufacturer
Manufacturer Product Number
JM38510/10902BCA
Description
IC OSC TIMER DUAL 14-CDIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
JM38510/10902BCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 18V
Current - Supply
20 mA
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.