
LDC2114PWR | |
|---|---|
DigiKey Part Number | 296-LDC2114PWRTR-ND - Tape & Reel (TR) 296-LDC2114PWRCT-ND - Cut Tape (CT) 296-LDC2114PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2114PWR |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2114PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.97934 | RM9,958.68 |
| 4,000 | RM4.87129 | RM19,485.16 |
| 6,000 | RM4.81721 | RM28,903.26 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

