
LF198AH/NOPB | |
|---|---|
DigiKey Part Number | LF198AH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF198AH/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF198AH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.70000 | RM108.70 |
| 10 | RM87.65300 | RM876.53 |
| 25 | RM82.39160 | RM2,059.79 |
| 100 | RM76.60940 | RM7,660.94 |
| 250 | RM73.85292 | RM18,463.23 |
| Unit Price without VAT: | RM108.70000 |
|---|---|
| Unit Price with VAT: | RM119.57000 |

