Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFC789D25CD

DigiKey Part Number
LFC789D25CD-ND
Manufacturer
Manufacturer Product Number
LFC789D25CD
Description
IC LNR REG CTRLR 2OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LFC789D25CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Positive Fixed and Adjustable
Number of Outputs
2
Current - Supply
2.5mA
Voltage - Input
9V ~ 16V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,025 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8,025In Stock
Ships from Rochester Electronics, LLC