


LM1117LD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117LD-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117LD-3.3/NOPBCT-ND - Cut Tape (CT) LM1117LD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.19200 | RM41.92 |
| 25 | RM3.80280 | RM95.07 |
| 100 | RM3.37500 | RM337.50 |
| 250 | RM3.17092 | RM792.73 |
| 500 | RM3.04782 | RM1,523.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.94649 | RM2,946.49 |
| 2,000 | RM2.86308 | RM5,726.16 |
| 3,000 | RM2.82132 | RM8,463.96 |
| 5,000 | RM2.77504 | RM13,875.20 |
| 7,000 | RM2.74799 | RM19,235.93 |
| 10,000 | RM2.72198 | RM27,219.80 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |


