Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM138K STEEL

DigiKey Part Number
296-41162-ND
Manufacturer
Manufacturer Product Number
LM138K STEEL
Description
IC REG LINEAR POS ADJ 5A TO3-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3-2
Datasheet
 Datasheet
EDA/CAD Models
LM138K STEEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
50RM448.38060RM22,419.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM448.38060
Unit Price with VAT:RM493.21866