MCR18EZPJ560 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10,841
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.08937
Datasheet

Direct


Panasonic Industry
In Stock: 42,956
Unit Price: RM0.51000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01711
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 24,508
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 45,945
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,050
Unit Price: RM1.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 57,344
Unit Price: RM0.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.11687
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.22131
Datasheet

Similar


Bourns Inc.
In Stock: 14,299
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.19648
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ560

DigiKey Part Number
RHM56ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ560
Description
RES SMD 56 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01882RM94.10
Manufacturers Standard Package
Unit Price without VAT:RM0.01882
Unit Price with VAT:RM0.02070