Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM211QDRG4 | |
|---|---|
DigiKey Part Number | 296-31649-2-ND - Tape & Reel (TR) 296-31649-1-ND - Cut Tape (CT) 296-31649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDRG4 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.71113 | RM4,277.82 |
| 5,000 | RM1.66858 | RM8,342.90 |
| 7,500 | RM1.64728 | RM12,354.60 |
| 12,500 | RM1.62367 | RM20,295.88 |
| 17,500 | RM1.60988 | RM28,172.90 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |




