
LM224ADR | |
|---|---|
DigiKey Part Number | 296-7029-2-ND - Tape & Reel (TR) 296-7029-1-ND - Cut Tape (CT) 296-7029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224ADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.72320 | RM18.08 |
| 100 | RM0.62210 | RM62.21 |
| 250 | RM0.57368 | RM143.42 |
| 500 | RM0.54442 | RM272.21 |
| 1,000 | RM0.52040 | RM520.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.49500 | RM1,237.50 |
| 5,000 | RM0.48561 | RM2,428.05 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |




