


LM22670MRX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37361-2-ND - Tape & Reel (TR) 296-37361-1-ND - Cut Tape (CT) 296-37361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670MRX-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MRX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.22000 | RM22.22 |
| 10 | RM16.99300 | RM169.93 |
| 25 | RM15.68280 | RM392.07 |
| 100 | RM14.24230 | RM1,424.23 |
| 250 | RM13.65984 | RM3,414.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.44203 | RM31,105.08 |
| Unit Price without VAT: | RM22.22000 |
|---|---|
| Unit Price with VAT: | RM24.44200 |












