


LM22680MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-41287-2-ND - Tape & Reel (TR) 296-41287-1-ND - Cut Tape (CT) 296-41287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22680MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22680MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.19000 | RM16.19 |
| 10 | RM12.25300 | RM122.53 |
| 25 | RM11.27000 | RM281.75 |
| 100 | RM10.18650 | RM1,018.65 |
| 250 | RM9.67004 | RM2,417.51 |
| 500 | RM9.35868 | RM4,679.34 |
| 1,000 | RM9.10250 | RM9,102.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.83206 | RM22,080.15 |
| Unit Price without VAT: | RM16.19000 |
|---|---|
| Unit Price with VAT: | RM17.80900 |



