
LM25019SD/NOPB | |
|---|---|
DigiKey Part Number | 296-40158-2-ND - Tape & Reel (TR) 296-40158-1-ND - Cut Tape (CT) 296-40158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25019SD/NOPB |
Description | IC REG BUCK ADJ 100MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25019SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM9.20400 | RM92.04 |
| 25 | RM8.43320 | RM210.83 |
| 100 | RM7.58290 | RM758.29 |
| 250 | RM7.17740 | RM1,794.35 |
| 500 | RM6.93314 | RM3,466.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.95488 | RM5,954.88 |
| 2,000 | RM5.80607 | RM11,612.14 |
| 3,000 | RM5.73152 | RM17,194.56 |
| 5,000 | RM5.64894 | RM28,244.70 |
| 7,000 | RM5.60068 | RM39,204.76 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |


