
LM25066PSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25066PSQE/NOPBTR-ND - Tape & Reel (TR) 296-LM25066PSQE/NOPBCT-ND - Cut Tape (CT) 296-LM25066PSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25066PSQE/NOPB |
Description | IC POWER MANAGEMENT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066PSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.03500 | RM150.35 |
| 25 | RM13.86080 | RM346.52 |
| 100 | RM12.56980 | RM1,256.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.95412 | RM2,988.53 |
| 500 | RM11.58312 | RM5,791.56 |
| 750 | RM11.39737 | RM8,548.03 |
| 1,250 | RM11.19146 | RM13,989.32 |
| 1,750 | RM11.07113 | RM19,374.48 |
| 2,500 | RM10.95541 | RM27,388.53 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

