
LM25066PSQX/NOPB | |
|---|---|
DigiKey Part Number | LM25066PSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25066PSQX/NOPB |
Description | IC POWER MANAGEMENT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066PSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM9.01846 | RM40,583.07 |
| Unit Price without VAT: | RM9.01846 |
|---|---|
| Unit Price with VAT: | RM9.92031 |

