Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2852XMXAX-3.3/NOPB

DigiKey Part Number
296-LM2852XMXAX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM2852XMXAX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM2852XMXAX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2852XMXAX-3.3/NOPB
Description
IC REG BUCK 3.3V 2A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2852XMXAX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,210
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.14000RM17.14
10RM13.00600RM130.06
25RM11.96960RM299.24
100RM10.82990RM1,082.99
250RM10.28624RM2,571.56
500RM9.95858RM4,979.29
1,000RM9.68893RM9,688.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.40434RM23,510.85
Manufacturers Standard Package
Unit Price without VAT:RM17.14000
Unit Price with VAT:RM18.85400