
LM5117QPMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-40243-2-ND - Tape & Reel (TR) 296-40243-1-ND - Cut Tape (CT) 296-40243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117QPMHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.16000 | RM26.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM18.51452 | RM4,628.63 |
| 500 | RM17.98200 | RM8,991.00 |
| 750 | RM17.71529 | RM13,286.47 |
| 1,250 | RM17.41966 | RM21,774.58 |
| 1,750 | RM17.24705 | RM30,182.34 |
| Unit Price without VAT: | RM26.16000 |
|---|---|
| Unit Price with VAT: | RM28.77600 |




