Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2574HVMX-5.0/NOPB

DigiKey Part Number
LM2574HVMX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2574HVMX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2574HVMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2574HVMX-5.0/NOPB
Description
IC REG BUCK 5V 500MA 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2574HVMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,576
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.77000RM17.77
10RM13.48700RM134.87
25RM12.41880RM310.47
100RM11.24200RM1,124.20
250RM10.68136RM2,670.34
500RM10.34336RM5,171.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.06520RM10,065.20
2,000RM9.83625RM19,672.50
3,000RM9.72156RM29,164.68
Manufacturers Standard Package
Unit Price without VAT:RM17.77000
Unit Price with VAT:RM19.54700