
LM2586S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2586S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2586S-ADJ/NOPB |
Description | IC REG BST FLYBACK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2586S-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.58000 | RM40.58 |
| 10 | RM31.68200 | RM316.82 |
| 45 | RM28.30933 | RM1,273.92 |
| 135 | RM26.60548 | RM3,591.74 |
| 270 | RM25.77141 | RM6,958.28 |
| 540 | RM25.08504 | RM13,545.92 |
| 1,035 | RM24.55160 | RM25,410.91 |
| Unit Price without VAT: | RM40.58000 |
|---|---|
| Unit Price with VAT: | RM44.63800 |

