
LM2595SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2595SX-12/NOPBTR-ND - Tape & Reel (TR) LM2595SX-12/NOPBCT-ND - Cut Tape (CT) LM2595SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-12/NOPB |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2595SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.89000 | RM17.89 |
| 10 | RM13.57700 | RM135.77 |
| 25 | RM12.50080 | RM312.52 |
| 100 | RM11.31880 | RM1,131.88 |
| 250 | RM10.75464 | RM2,688.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.41476 | RM5,207.38 |
| 1,000 | RM10.13502 | RM10,135.02 |
| 1,500 | RM9.99489 | RM14,992.33 |
| 2,500 | RM9.83969 | RM24,599.22 |
| 3,500 | RM9.74895 | RM34,121.33 |
| Unit Price without VAT: | RM17.89000 |
|---|---|
| Unit Price with VAT: | RM19.67900 |

