Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2595SX-3.3/NOPB

DigiKey Part Number
LM2595SX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM2595SX-3.3/NOPBCT-ND - Cut Tape (CT)
LM2595SX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2595SX-3.3/NOPB
Description
IC REG BUCK 3.3V 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2595SX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.89000RM17.89
10RM13.57700RM135.77
25RM12.50080RM312.52
100RM11.31880RM1,131.88
250RM10.75464RM2,688.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.41476RM5,207.38
1,000RM10.13502RM10,135.02
1,500RM9.99489RM14,992.33
2,500RM9.83969RM24,599.22
3,500RM9.74895RM34,121.33
Manufacturers Standard Package
Unit Price without VAT:RM17.89000
Unit Price with VAT:RM19.67900