


LM26001MXA/NOPB | |
|---|---|
DigiKey Part Number | LM26001MXA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM26001MXA/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.234V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26001MXA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.39000 | RM16.39 |
| 10 | RM12.41900 | RM124.19 |
| 92 | RM10.38272 | RM955.21 |
| 184 | RM9.96587 | RM1,833.72 |
| 276 | RM9.75692 | RM2,692.91 |
| 552 | RM9.45072 | RM5,216.80 |
| 1,012 | RM9.22770 | RM9,338.43 |
| 2,576 | RM8.95030 | RM23,055.97 |
| Unit Price without VAT: | RM16.39000 |
|---|---|
| Unit Price with VAT: | RM18.02900 |


