Buck Switching Regulator IC Positive Adjustable 1.234V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26001QMXAX/NOPB

DigiKey Part Number
296-35260-2-ND - Tape & Reel (TR)
296-35260-1-ND - Cut Tape (CT)
296-35260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26001QMXAX/NOPB
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.234V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26001QMXAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
150kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM17.26000RM17.26
10RM13.09700RM130.97
25RM12.05320RM301.33
100RM10.90630RM1,090.63
250RM10.35968RM2,589.92
500RM10.03006RM5,015.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.47253RM23,681.33
Manufacturers Standard Package
Unit Price without VAT:RM17.26000
Unit Price with VAT:RM18.98600

Other Suppliers on DigiKey

570In Stock
Ships from Rochester Electronics, LLC