LM2640MTCX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: RM19.40124
Datasheet
Power Supply Controller Dual Power Supply Controller 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2640MTCX-ADJ

DigiKey Part Number
LM2640MTCX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2640MTCX-ADJ
Description
IC PWR SUPPLY CONTROLLER 28TSSOP
Customer Reference
Detailed Description
Power Supply Controller Dual Power Supply Controller 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2640MTCX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Dual Power Supply Controller
Voltage - Input
5.5V ~ 30V
Voltage - Supply
5.5V ~ 30V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types