Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2647MTCX/NOPB

DigiKey Part Number
LM2647MTCX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2647MTCX/NOPB
Description
IC REG CTRLR BUCK 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2647MTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5.5V ~ 28V
Frequency - Switching
200kHz ~ 500kHz
Duty Cycle (Max)
75%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-5°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM11.75039RM29,375.97
Manufacturers Standard Package
Unit Price without VAT:RM11.75039
Unit Price with VAT:RM12.92543