
LM2651MTC-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2651MTC-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2651MTC-ADJ/NOPB |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2651MTC-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.57000 | RM20.57 |
| 10 | RM15.69700 | RM156.97 |
| 92 | RM13.20457 | RM1,214.82 |
| 184 | RM12.69473 | RM2,335.83 |
| 276 | RM12.43957 | RM3,433.32 |
| 552 | RM12.06511 | RM6,659.94 |
| 1,012 | RM11.79243 | RM11,933.94 |
| 2,576 | RM11.45332 | RM29,503.75 |
| Unit Price without VAT: | RM20.57000 |
|---|---|
| Unit Price with VAT: | RM22.62700 |

