Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2665M6

DigiKey Part Number
296-LM2665M6TR-ND - Tape & Reel (TR)
296-LM2665M6CT-ND - Cut Tape (CT)
296-LM2665M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2665M6
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2665M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,884
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.25000RM7.25
10RM5.33900RM53.39
25RM4.85880RM121.47
100RM4.33050RM433.05
250RM4.07852RM1,019.63
500RM3.92660RM1,963.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.80159RM3,801.59
2,000RM3.69870RM7,397.40
3,000RM3.64718RM10,941.54
5,000RM3.59007RM17,950.35
7,000RM3.55671RM24,896.97
10,000RM3.52463RM35,246.30
Manufacturers Standard Package
Unit Price without VAT:RM7.25000
Unit Price with VAT:RM7.97500