
LM2673S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2673S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2673S-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2673S-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.57000 | RM28.57 |
| 10 | RM22.02900 | RM220.29 |
| 45 | RM19.54333 | RM879.45 |
| 135 | RM18.28830 | RM2,468.92 |
| 270 | RM17.67396 | RM4,771.97 |
| 540 | RM17.16833 | RM9,270.90 |
| 1,035 | RM16.77542 | RM17,362.56 |
| Unit Price without VAT: | RM28.57000 |
|---|---|
| Unit Price with VAT: | RM31.42700 |


