Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2679SD-3.3/NOPB

DigiKey Part Number
296-LM2679SD-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM2679SD-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM2679SD-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2679SD-3.3/NOPB
Description
IC REG BUCK 3.3V 5A 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2679SD-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM34.51000RM34.51
10RM26.79600RM267.96
25RM24.86920RM621.73
100RM22.75230RM2,275.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM21.74344RM5,435.86
500RM21.13534RM10,567.67
750RM20.83068RM15,623.01
1,250RM20.49330RM25,616.62
1,750RM20.29609RM35,518.16
Manufacturers Standard Package
Unit Price without VAT:RM34.51000
Unit Price with VAT:RM37.96100