
TPSM8S6C24MOYR | |
|---|---|
DigiKey Part Number | 296-TPSM8S6C24MOYRTR-ND - Tape & Reel (TR) 296-TPSM8S6C24MOYRCT-ND - Cut Tape (CT) 296-TPSM8S6C24MOYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8S6C24MOYR |
Description | 4-V TO 16-V INPUT, 35-A, 4X STAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 35A 2.95V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 126 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 84.7% | |
Mounting Type | Surface Mount | |
Package / Case | 15-SMD Module | |
Size / Dimension | 0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm) | |
Supplier Device Package | 45-QFM (16x11) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.39000 | RM145.39 |
| 10 | RM118.27900 | RM1,182.79 |
| 25 | RM111.50680 | RM2,787.67 |
| 100 | RM104.06370 | RM10,406.37 |
| 250 | RM100.51648 | RM25,129.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM98.37778 | RM49,188.89 |
| Unit Price without VAT: | RM145.39000 |
|---|---|
| Unit Price with VAT: | RM159.92900 |











