
LM27342SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27342SD/NOPBTR-ND - Tape & Reel (TR) 296-LM27342SD/NOPBCT-ND - Cut Tape (CT) 296-LM27342SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27342SD/NOPB |
Description | IC REG BUCK ADJ 2A 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27342SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM13.06900 | RM130.69 |
| 25 | RM12.02800 | RM300.70 |
| 100 | RM10.88270 | RM1,088.27 |
| 250 | RM10.33700 | RM2,584.25 |
| 500 | RM10.00808 | RM5,004.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.73739 | RM9,737.39 |
| 2,000 | RM9.51457 | RM19,029.14 |
| 3,000 | RM9.40294 | RM28,208.82 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |

