
LM2750SDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-45397-2-ND - Tape & Reel (TR) 296-45397-1-ND - Cut Tape (CT) 296-45397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750SDX-5.0/NOPB |
Description | IC REG CHARGE PUMP 5V 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SDX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM6.22900 | RM62.29 |
| 25 | RM5.68000 | RM142.00 |
| 100 | RM5.07550 | RM507.55 |
| 250 | RM4.78740 | RM1,196.85 |
| 500 | RM4.61390 | RM2,306.95 |
| 1,000 | RM4.47099 | RM4,470.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM4.24198 | RM19,088.91 |
| 9,000 | RM4.16493 | RM37,484.37 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

