
LM2776DBVT | |
|---|---|
DigiKey Part Number | 296-42300-2-ND - Tape & Reel (TR) 296-42300-1-ND - Cut Tape (CT) 296-42300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2776DBVT |
Description | IC REG CHARGE PUMP 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2776DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.70400 | RM37.04 |
| 25 | RM3.35520 | RM83.88 |
| 100 | RM2.97080 | RM297.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.78748 | RM696.87 |
| 500 | RM2.67692 | RM1,338.46 |
| 750 | RM2.62157 | RM1,966.18 |
| 1,250 | RM2.56024 | RM3,200.30 |
| 1,750 | RM2.52437 | RM4,417.65 |
| 2,500 | RM2.48991 | RM6,224.78 |
| 6,250 | RM2.41566 | RM15,097.88 |
| 12,500 | RM2.37093 | RM29,636.62 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |











