Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM27964SQ-A/NOPB | |
|---|---|
DigiKey Part Number | LM27964SQ-A/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27964SQ-A/NOPB |
Description | IC LED DRV RGLTR I2C 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 80mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27964SQ-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA, 80mA | |
Frequency | 700kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.34803 | RM8,348.03 |
| 2,000 | RM8.15165 | RM16,303.30 |
| 3,000 | RM8.05325 | RM24,159.75 |
| Unit Price without VAT: | RM8.34803 |
|---|---|
| Unit Price with VAT: | RM9.18283 |


