LM2830ZMFX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 400
Unit Price: RM7.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM5.59575
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM10.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM4.36870
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 874
Unit Price: RM5.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 97
Unit Price: RM5.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,343
Unit Price: RM4.96000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830ZMFX

DigiKey Part Number
LM2830ZMFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2830ZMFX
Description
IC REG BUCK ADJ 1A SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2830ZMFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types