Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2841YQMKX/NOPB

DigiKey Part Number
296-LM2841YQMKX/NOPBTR-ND - Tape & Reel (TR)
296-LM2841YQMKX/NOPBCT-ND - Cut Tape (CT)
296-LM2841YQMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2841YQMKX/NOPB
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2841YQMKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.25MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TSOT-23-6
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,019
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.19000RM16.19
10RM12.23000RM122.30
25RM11.24320RM281.08
100RM10.15690RM1,015.69
250RM9.63928RM2,409.82
500RM9.59090RM4,795.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.75326RM26,259.78
Manufacturers Standard Package
Unit Price without VAT:RM16.19000
Unit Price with VAT:RM17.80900