LM2852XMXAX-1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,068
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,046
Unit Price: RM0.99000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2852XMXAX-1.8/NOPB

DigiKey Part Number
296-44020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2852XMXAX-1.8/NOPB
Description
IC REG BUCK 1.8V 2A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2852XMXAX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.40434RM23,510.85
Manufacturers Standard Package
Unit Price without VAT:RM9.40434
Unit Price with VAT:RM10.34477