


LM2854MH-1000/NOPB | |
|---|---|
DigiKey Part Number | LM2854MH-1000/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2854MH-1000/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2854MH-1000/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.63000 | RM24.63 |
| 10 | RM18.90000 | RM189.00 |
| 92 | RM15.97967 | RM1,470.13 |
| 184 | RM15.38207 | RM2,830.30 |
| 276 | RM15.08264 | RM4,162.81 |
| 552 | RM14.64366 | RM8,083.30 |
| 1,012 | RM14.32388 | RM14,495.77 |
| 2,576 | RM13.92637 | RM35,874.33 |
| Unit Price without VAT: | RM24.63000 |
|---|---|
| Unit Price with VAT: | RM27.09300 |

