Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BQDGKRQ1

DigiKey Part Number
296-LM2903BQDGKRQ1TR-ND - Tape & Reel (TR)
296-LM2903BQDGKRQ1CT-ND - Cut Tape (CT)
296-LM2903BQDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BQDGKRQ1
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903BQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Voltage - Input Offset (Max)
2.5mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
300ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,737
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.43400RM14.34
25RM1.28440RM32.11
100RM1.11620RM111.62
250RM1.03636RM259.09
500RM0.98824RM494.12
1,000RM0.94863RM948.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.90675RM2,266.88
5,000RM0.88153RM4,407.65
7,500RM0.86890RM6,516.75
12,500RM0.85490RM10,686.25
17,500RM0.84671RM14,817.42
25,000RM0.83884RM20,971.00
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500