
LM2904BQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2904BQPWRQ1CT-ND - Cut Tape (CT) 296-LM2904BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BQPWRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.20600 | RM12.06 |
| 25 | RM1.07480 | RM26.87 |
| 100 | RM0.93140 | RM93.14 |
| 250 | RM0.86288 | RM215.72 |
| 500 | RM0.82156 | RM410.78 |
| 1,000 | RM0.78761 | RM787.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.75965 | RM1,519.30 |
| 4,000 | RM0.73665 | RM2,946.60 |
| 6,000 | RM0.72513 | RM4,350.78 |
| 10,000 | RM0.71236 | RM7,123.60 |
| 14,000 | RM0.70489 | RM9,868.46 |
| 20,000 | RM0.69771 | RM13,954.20 |
| 50,000 | RM0.68226 | RM34,113.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

