
LM2904BTQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BTQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2904BTQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2904BTQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BTQDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BTQDGKRQ1 Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Slew Rate 0.5V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 1.2 MHz | Mounting Type Surface Mount |
Current - Input Bias 10 nA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input Offset 300 µV | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63100 | RM16.31 |
| 25 | RM1.45920 | RM36.48 |
| 100 | RM1.27140 | RM127.14 |
| 250 | RM1.18168 | RM295.42 |
| 500 | RM1.12762 | RM563.81 |
| 1,000 | RM1.08315 | RM1,083.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.03619 | RM2,590.47 |
| 5,000 | RM1.00788 | RM5,039.40 |
| 7,500 | RM0.99371 | RM7,452.82 |
| 12,500 | RM0.97800 | RM12,225.00 |
| 17,500 | RM0.96882 | RM16,954.35 |
| 25,000 | RM0.95999 | RM23,999.75 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |



